Part Details for M1254-2545-SS-20 by RAF Electronic Hardware
Overview of M1254-2545-SS-20 by RAF Electronic Hardware
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1254-2545-SS-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-4125-ND
|
DigiKey | 4.5MM HEX X 7MM X M2.5 THD Min Qty: 236 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6243 | Buy Now |
DISTI #
761-M1254-2545-SS-20
|
Mouser Electronics | Standoffs & Spacers Metric Hex Female Standoffs 4.5mm Hex X 7mm X M2.5 Thd RoHS: Compliant | 0 |
|
$1.2300 / $2.0900 | Order Now |
DISTI #
71743192
|
RS | Standoff, 4.5mm Hex X 7mm X M2.5 Thd | RAF M1254-2545-SS-20 RoHS: Compliant Min Qty: 134 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7200 | RFQ |
|
Bisco Industries | 250 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 303 Factory Stock |
|
$0.5550 / $2.4340 | Buy Now |
|
Master Electronics | RoHS: Compliant | 303 Factory Stock |
|
$0.5550 / $2.4340 | Buy Now |
Part Details for M1254-2545-SS-20
M1254-2545-SS-20 CAD Models
M1254-2545-SS-20 Part Data Attributes
|
M1254-2545-SS-20
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M1254-2545-SS-20
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |