Part Details for M1254-3005-B by RAF Electronic Hardware
Overview of M1254-3005-B by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1254-3005-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M1254-3005-B-ND
|
DigiKey | 4.5MM HEX X 7MM X M3 THD Min Qty: 157 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2532 | Buy Now |
DISTI #
761-M1254-3005-B
|
Mouser Electronics | Standoffs & Spacers Metric Hex Female Standoffs 4.5mm Hex X 7mm X M3 Thd RoHS: Compliant | 103 |
|
$0.9880 / $2.0500 | Buy Now |
|
Bisco Industries | 48 |
|
Buy Now |