Part Details for M1255-2545-SS by RAF Electronic Hardware
Overview of M1255-2545-SS by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1255-2545-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7795
|
Newark | Spacer/Standoff, Hex, Ss, 4.5Mm X 8Mm, Standoff Material:Stainless Steel, Thread Size - Metric:M2.5, Thread Size - Imperial:-, Standoff Type:Hex Female, Body Length:8Mm, Overall Length:8Mm, External Width:4.5Mm Rohs Compliant: Yes |Raf Electronic Hardware M1255-2545-SS Min Qty: 258 Package Multiple: 1 Date Code: 0 Container: Bulk | 2575 |
|
$0.9760 / $1.1600 | Buy Now |
DISTI #
1772-1813-ND
|
DigiKey | HEX STANDOFF M2.5X0.45 SS 8MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
183 In Stock |
|
$0.5787 / $1.1600 | Buy Now |
DISTI #
761-M1255-2545-SS
|
Mouser Electronics | Standoffs & Spacers 8mm METRIC STANDOFF RoHS: Compliant | 340 |
|
$0.5770 / $0.9700 | Buy Now |
DISTI #
71322682
|
RS | 4.5 mm Hex Female Standoff,4.5mm Hex X 8mm X M2.5 Thd | RAF M1255-2545-SS RoHS: Not Compliant Min Qty: 275 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6500 / $0.7000 | RFQ |
|
Bisco Industries | 244 |
|
Buy Now | ||
|
Onlinecomponents.com | Standoffs Hex F/F 4.5mm M2.5 X 0.45 8mm Stainless Steel RoHS: Compliant |
828 In Stock 277 Factory Stock |
|
$0.5340 / $0.6490 | Buy Now |
DISTI #
RAFM1255-2545-SS
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | Standoffs Hex F/F 4.5mm M2.5 X 0.45 8mm Stainless Steel RoHS: Compliant |
828 In Stock 277 Factory Stock |
|
$0.5340 / $0.6490 | Buy Now |
Part Details for M1255-2545-SS
M1255-2545-SS CAD Models
M1255-2545-SS Part Data Attributes
|
M1255-2545-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M1255-2545-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |