Part Details for M1258-3005-N by RAF Electronic Hardware
Overview of M1258-3005-N by RAF Electronic Hardware
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-0055LD | Coilcraft Inc | General Purpose Inductor, 9.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
CST7030-050LB | Coilcraft Inc | Current Sense Transformer, | |
HP3-0055LB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for M1258-3005-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7815
|
Newark | Spacer/Standoff, Hex, Nylon 4.5Mm X 11Mm, Standoff Material:Nylon (Polyamide), Thread Size - Metric:M3, Thread Size - Imperial:-, Standoff Type:Hex Female, Body Length:11Mm, Overall Length:11Mm, External Width:4.5Mm Rohs Compliant: Yes |Raf Electronic Hardware M1258-3005-N RoHS: Compliant Min Qty: 304 Package Multiple: 1 Date Code: 0 Container: Bulk | 270 |
|
$1.6000 / $1.8800 | Buy Now |
DISTI #
1772-2225-ND
|
DigiKey | 4.5MM HEX X 11MM X M3 THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
37 In Stock |
|
$0.8171 / $1.5200 | Buy Now |
DISTI #
761-M1258-3005-N
|
Mouser Electronics | Standoffs & Spacers 11mm METRIC STANDOFF RoHS: Compliant | 208 |
|
$0.8120 / $1.2800 | Buy Now |
DISTI #
71741118
|
RS | Metric Hex Standoff, 4.5mm Hex X 11mm X M3 Thd | RAF M1258-3005-N RoHS: Compliant Min Qty: 206 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8600 / $0.9400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7140 / $0.8670 | Buy Now |
DISTI #
RAFM1258-3005-N
|
DB Roberts | STANDARD HEXAGON FEMALE-FEMALE STANDOFF NYLON | 0 |
|
RFQ |
Part Details for M1258-3005-N
M1258-3005-N CAD Models
M1258-3005-N Part Data Attributes
|
M1258-3005-N
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M1258-3005-N
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |