Part Details for M1261-3005-SS by RAF Electronic Hardware
Overview of M1261-3005-SS by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-0055LD | Coilcraft Inc | General Purpose Inductor, 9.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
CST7030-050LB | Coilcraft Inc | Current Sense Transformer, | |
HP3-0055LB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for M1261-3005-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7834
|
Newark | Spacer/Standoff, Hex, Ss, 4.5Mm X 14Mm, Standoff Material:Stainless Steel, Thread Size - Metric:M3, Thread Size - Imperial:-, Standoff Type:Hex Female, Body Length:14Mm, Overall Length:14Mm, External Width:4.5Mm Rohs Compliant: Yes |Raf Electronic Hardware M1261-3005-SS RoHS: Compliant Min Qty: 104 Package Multiple: 1 Date Code: 0 Container: Bulk | 1461 |
|
$2.4200 / $2.8700 | Buy Now |
DISTI #
1772-1587-ND
|
DigiKey | HEX STANDOFF M3X0.5 SS 14MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
157 In Stock |
|
$1.1044 / $2.2100 | Buy Now |
DISTI #
761-M1261-3005-SS
|
Mouser Electronics | Standoffs & Spacers M3X0.5 FEM 14mm SS Stdoff RoHS: Compliant | 0 |
|
$0.8320 / $1.4700 | Order Now |
DISTI #
70006209
|
RS | STANDOFF, 4.5 MM HEX, STAINLESS STEEL | RAF M1261-3005-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3800 / $1.4800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 1700 Factory Stock |
|
$1.0200 / $1.2400 | Buy Now |
DISTI #
RAFM1261-3005-SS
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 1700 Factory Stock |
|
$1.0200 / $1.2400 | Buy Now |
Part Details for M1261-3005-SS
M1261-3005-SS CAD Models
M1261-3005-SS Part Data Attributes
|
M1261-3005-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M1261-3005-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |