Part Details for M12A-05BMMM-SL8D01 by Amphenol LTW Technology
Overview of M12A-05BMMM-SL8D01 by Amphenol LTW Technology
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8C/M12A-Promotional-Board | Renesas Electronics Corporation | Renesas Promotional Board for R8C/M12A | |
CR04AM-12A-BA6#B00 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use | |
CR05BM-12A-D#B00 | Renesas Electronics Corporation | 600V - 0.5A - Thyristor Low Power Use, TO-92*, /Bag |
Price & Stock for M12A-05BMMM-SL8D01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC8962
|
Newark | M Series Sensor Connector, M12, A Code, Metal, 4A, 05 Pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 1000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw M12A-05Bmm-SL8D01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1900 / $9.6100 | Buy Now |
DISTI #
1754-M12A-05BMMM-SL8D01-ND
|
DigiKey | CIRC CBL 5POS RCPT TO WIRE 3.28' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
40 In Stock |
|
$5.7839 / $9.7100 | Buy Now |
DISTI #
71375263
|
RS | Connector, M seriesM12 CABLE CONN5PIN M CONN M PIN | Amphenol LTW Technology M12A-05BMMM-SL8D01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7900 | RFQ |
DISTI #
LTWM12A-05BMMM-SL8D01
|
Heilind Electronics | M12 CONN A CODE CABLE 5P M CONN M PIN | Americas - 0 in Stock |
|
$5.3607 / $6.7458 | Buy Now |
|
Onlinecomponents.com | Plug M12, A-code, 5 pins, male, 4A, straight, with wire 1m, black colour cable, IP68 RoHS: Compliant |
39 In Stock |
|
$3.5500 / $6.6500 | Buy Now |
DISTI #
12-05AMMM-SL7A01
|
TME | Connector: M12, plug, PIN: 5, male, A code-DeviceNet / CANopen, 1m Min Qty: 1 | 203 |
|
$5.8200 / $8.3400 | Buy Now |
DISTI #
LTWM12A-05BMMM-SL8D01
|
Interstate Connecting Components | M12 CONN A CODE CABLE 5P M CONN M PIN | 0 |
|
$5.3607 / $6.7458 | Buy Now |
|
Master Electronics | Plug M12, A-code, 5 pins, male, 4A, straight, with wire 1m, black colour cable, IP68 RoHS: Compliant |
39 In Stock |
|
$3.5500 / $6.6500 | Buy Now |