Part Details for M12A04ML-12AML-PD002 by Amphenol Corporation
Overview of M12A04ML-12AML-PD002 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A04ML-12AML-PD002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-2A04ML12AMLPD002
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, A Code, Metal, 4A, 04 pins, Male Connector, Male Contact, Straight-to-Straight, Push Pull, Overmolded Double Ended, Length 2000mm, IP68 RoHS: Compliant | 0 |
|
$20.3300 / $27.4500 | Order Now |