There are no models available for this part yet.
Overview of M12A04ML-12AML-SBA05 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M12A04ML-12AML-SBA05 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23AJ2130
|
Newark | M Series Sensor Connector, M12, A Code, Metal, 4A, 04 Pins, Male Connector, Male Contact, Straight-To-Straight, Screw Thread, Overmolded Double Ended, Length 500Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw M12A04ML-12AML-SBA05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7300 / $11.6800 | Buy Now | |
DISTI #
1754-1625-ND
|
DigiKey | CIRC CBL 4POS RCPT TO RCPT 1.64' Min Qty: 1 Lead time: 14 Weeks Container: Bag |
62 In Stock |
|
$6.8240 / $11.2900 | Buy Now | |
DISTI #
71576551
|
RS | Double Ended Cordset A Coded M12 Male to M12 Male 0.5m 4P PUR M12A Series | Amphenol LTW Technology M12A04ML-12AML-SBA05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.5400 / $11.5200 | RFQ | |
DISTI #
LTWM12A04ML-12AML-SBA05
|
Heilind Electronics | M SERIES, M12, 4A, 04 PINS, OV MM, 44 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2800 / $9.2900 | Buy Now | ||
DISTI #
M12A04ML12AMLSBA05
|
TME | Cable: for sensors/automation, PIN: 4, M12-M12, 0.5m, plug, plug Min Qty: 1 | 0 |
|
$8.8100 / $11.2700 | RFQ | |
DISTI #
LTWM12A04ML-12AML-SBA05
|
Interstate Connecting Components | M SERIES, M12, 4A, 04 PINS, OV MM, 44 | 0 |
|
Buy Now |