M12A04ML-12AMR-SB003
Description: Cable Assembly, 4 Conductor(s), 22AWG, 250V, Flexible Cord And Fixture Wire,

Overview of M12A04ML-12AMR-SB003 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for M12A04ML-12AMR-SB003 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # M12A04ML-12AMR-SB0
Avnet Americas Cable Assembly UL 20549 3m 4POS M12 Circular to 4POS RA M12 Circular PL-PL - Bulk (Alt: M12A04ML-12AMR-SB0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk 0
  • 100 $8.6374
$8.6374 Buy Now
DISTI # 523-2A04ML12AMRSB003
Mouser Electronics Sensor Cables / Actuator Cables M Series, M12, A Code, Metal, 4A, 04 pins, Male Connector, Male Contact, Straight-to-Right Angle, Screw Thread, Overmolded Double Ended, Length 3000mm, IP68 RoHS: Compliant 0
  • 1 $18.8200
  • 10 $15.9800
  • 20 $14.6900
  • 50 $11.0300
  • 100 $10.5600
  • 200 $10.4100
  • 500 $10.3600
$10.3600 / $18.8200 Order Now

CAD Models for M12A04ML-12AMR-SB003 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M12A04ML-12AMR-SB003 by Amphenol Corporation

M12A04ML-12AMR-SB003
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Approvals
UL
Connector Side1
MALE CONNECTOR
Connector Side2
MALE CONNECTOR
Connector Support Type
CABLE ASSEMBLY
Cross Section Area
0.326 mm2
DIN Conformance
NO
Diameter
4 mm
IEC Conformance
NO
Jacket Material
POLYURETHANE
Length
3 mm
MIL Conformance
NO
Number of Conductors
4
Rated Current
4 A
Rated Voltage
250 V
Shielding
NO
Wire Gauge
22 AWG
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
Want to compare parts?
  1. M12A04ML-12AMR-SB003
    Amphenol Corporation
    Cable Assembly, 4 Conductor(s), 22AWG, 250V, Flexible Cord And Fixture Wire,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M12A04ML-12AMR-SB003 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M12A04ML-12AMR-SB003 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of M12A04ML-12AMR-SB003 would you like to use for your alert(s)?
  • Please alert me when M12A04ML-12AMR-SB003 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M12A04ML-12AMR-SB003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M12A04ML-12AMR-SB003 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M12A04ML-12AMR-SB003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M12A04ML-12AMR-SB003.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M12A04ML-12AMR-SB003 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: