Part Details for M12A04MR-12AMR-SB001 by Amphenol LTW Technology
Overview of M12A04MR-12AMR-SB001 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A04MR-12AMR-SB001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ2173
|
Newark | M Series, M12, 4A, 04 Pins, Overmolded, Right Angle Rohs Compliant: Yes |Amphenol Ltw M12A04MR-12AMR-SB001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4000 / $11.4700 | Buy Now |
DISTI #
1754-1637-ND
|
DigiKey | CBL 4POS MALE TO MALE 3.28' Min Qty: 1 Lead time: 14 Weeks Container: Bag |
23 In Stock |
|
$8.8389 / $14.6200 | Buy Now |
DISTI #
71576563
|
RS | Double Ended Cordset A Coded M12 Male to M12 Male 1m 4P PUR M12A Series | Amphenol LTW Technology M12A04MR-12AMR-SB001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$12.6500 / $14.6200 | Buy Now |
DISTI #
LTWM12A04MR-12AMR-SB001
|
Heilind Electronics | M SERIES, M12, 4A, 04 PINS, OV MM, 44 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.4800 / $10.9000 | Buy Now |
DISTI #
M12A04MR12AMRSB001
|
TME | Cable: for sensors/automation, PIN: 4, M12-M12, 1m, plug, plug, 250V Min Qty: 1 | 12 |
|
$9.5200 / $12.2500 | Buy Now |
DISTI #
LTWM12A04MR-12AMR-SB001
|
Interstate Connecting Components | M SERIES, M12, 4A, 04 PINS, OV MM, 44 | 0 |
|
Buy Now |