Part Details for M12A05ML-12AML-SDA05 by Amphenol LTW Technology
Overview of M12A05ML-12AML-SDA05 by Amphenol LTW Technology
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A05ML-12AML-SDA05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ2277
|
Newark | Sensor Cable, 5P M12 Plug-Plug, 0.5M, Connector Type A:M12 Sensor Straight Plug, Connector Type B:M12 Sensor Straight Plug, No. Of Positions:5 Positions, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7" Rohs Compliant: Yes |Amphenol Ltw M12A05ML-12AML-SDA05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$7.3300 | Buy Now |
DISTI #
1754-1674-ND
|
DigiKey | CBL 5POS MALE TO MALE 1.64' Min Qty: 1 Lead time: 14 Weeks Container: Bag |
26 In Stock |
|
$7.6434 / $12.6400 | Buy Now |
DISTI #
71576600
|
RS | Double Ended Cordset A Coded M12 Male to M12 Male 0.5m 5P PVC M12A Series | Amphenol LTW Technology M12A05ML-12AML-SDA05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 37 |
|
$10.9300 / $12.6400 | Buy Now |
DISTI #
LTWM12A05ML-12AML-SDA05
|
Heilind Electronics | M SERIES, M12, 4A, 05 PINS, OV MM, 55 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly UL 2517 0.5m 5POS M12 Circular to 5POS M12 Circular PL-PL RoHS: Compliant |
100 In Stock |
|
$6.2400 / $9.5400 | Buy Now |
DISTI #
M12A05ML12AMLSDA05
|
TME | Cable: for sensors/automation, PIN: 5, M12-M12, 0.5m, plug, plug Min Qty: 1 | 0 |
|
$9.4700 / $12.0400 | RFQ |
DISTI #
LTWM12A05ML-12AML-SDA05
|
Interstate Connecting Components | M SERIES, M12, 4A, 05 PINS, OV MM, 55 | 0 |
|
Buy Now | |
DISTI #
4244843
|
element14 Asia-Pacific | SENSOR CABLE, 5P M12 PLUG-PLUG, 0.5M RoHS: Compliant Min Qty: 1 Container: Each | 41 |
|
$8.2866 / $11.9013 | Buy Now |
DISTI #
4244843
|
Farnell | SENSOR CABLE, 5P M12 PLUG-PLUG, 0.5M RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Each | 41 |
|
$9.4801 / $13.4625 | Buy Now |
|
Master Electronics | Cable Assembly UL 2517 0.5m 5POS M12 Circular to 5POS M12 Circular PL-PL RoHS: Compliant |
100 In Stock |
|
$6.2400 / $9.5400 | Buy Now |