Part Details for M12A05ML-12AMR-SB005 by Amphenol Corporation
Overview of M12A05ML-12AMR-SB005 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A05ML-12AMR-SB005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12A05ML-12AMR-SB0
|
Avnet Americas | Cable Assembly UL 20549 5m 5POS M12 Circular to 5POS RA M12 Circular PL-PL - Bulk (Alt: M12A05ML-12AMR-SB0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$10.3852 / $16.0970 | Buy Now |
DISTI #
523-2A05ML12AMRSB005
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, 4A, 05 Pins, Overmolded, Straight RoHS: Compliant | 0 |
|
$17.3300 / $23.7200 | Order Now |
DISTI #
M12A05ML-12AMR-SB0
|
Avnet Americas | Cable Assembly UL 20549 5m 5POS M12 Circular to 5POS RA M12 Circular PL-PL - Bulk (Alt: M12A05ML-12AMR-SB0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$10.3852 / $16.0970 | Buy Now |
Part Details for M12A05ML-12AMR-SB005
M12A05ML-12AMR-SB005 CAD Models
M12A05ML-12AMR-SB005 Part Data Attributes:
|
M12A05ML-12AMR-SB005
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M12A05ML-12AMR-SB005
Amphenol Corporation
Cable Assembly, 5 Conductor(s), 22AWG, 60V, Flexible Cord And Fixture Wire,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | MALE CONNECTOR | |
Connector Side2 | MALE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 4.4 mm | |
IEC Conformance | NO | |
Jacket Material | POLYURETHANE | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Rated Current | 4 A | |
Rated Voltage | 60 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |