Part Details for M12A05MR-12AFR-SD003 by Amphenol LTW Technology
Overview of M12A05MR-12AFR-SD003 by Amphenol LTW Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A05MR-12AFR-SD003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ2308
|
Newark | M Series, M12, 4A, 05 Pins, Overmolded, Right Angle Rohs Compliant: Yes |Amphenol Ltw M12A05MR-12AFR-SD003 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7700 / $16.0800 | Buy Now |
DISTI #
1754-M12A05MR-12AFR-SD003-ND
|
DigiKey | M SERIES, M12, 4A, 05 PINS, OVER Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.9480 | Buy Now |
DISTI #
LTWM12A05MR-12AFR-SD003
|
Heilind Electronics | M SERIES, M12, 4A, 05 PINS, OV MF, 55 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.4800 / $15.2800 | Buy Now |
DISTI #
LTWM12A05MR-12AFR-SD003
|
Interstate Connecting Components | M SERIES, M12, 4A, 05 PINS, OV MF, 55 | 0 |
|
Buy Now |