Part Details for M12A05MR-12AMR-SD004 by Amphenol Corporation
Overview of M12A05MR-12AMR-SD004 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A05MR-12AMR-SD004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12A05MR-12AMR-SD0
|
Avnet Americas | Cable Assembly UL 2517 4m 5POS RA M12 Circular to 5POS RA M12 Circular PL-PL - Bulk (Alt: M12A05MR-12AMR-SD0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$8.2993 / $12.8639 | Buy Now |
DISTI #
523-2A05MR12AMRSD004
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, 4A, 05 Pins, Overmolded, Right Angle RoHS: Compliant | 0 |
|
$11.7300 / $19.1400 | Order Now |