Part Details for M12A06ML-12AFL-SDA05 by Amphenol Corporation
Overview of M12A06ML-12AFL-SDA05 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A06ML-12AFL-SDA05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12A06ML-12AFL-SDA
|
Avnet Americas | Cable Assembly UL 2517 0.5m 6POS M12 Circular to 6POS M12 Circular PL-RCP - Bulk (Alt: M12A06ML-12AFL-SDA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$7.3425 / $11.3808 | Buy Now |
DISTI #
523-2A06ML12AFLSDA05
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, 2A, 06 Pins, Overmolded, Straight RoHS: Compliant | 0 |
|
$12.2600 / $18.9500 | Order Now |