Part Details for M12A06ML-12AML-SBA05 by Amphenol Corporation
Overview of M12A06ML-12AML-SBA05 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A06ML-12AML-SBA05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12A06ML-12AML-SBA
|
Avnet Americas | Cable Assembly UL 20549 0.5m 6POS M12 Circular to 6POS M12 Circular PL-PL - Bulk (Alt: M12A06ML-12AML-SBA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$7.7596 | Buy Now |
DISTI #
523-2A06ML12AMLSBA05
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, A Code, Metal, 2A, 06 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 500mm, IP68 RoHS: Compliant | 0 |
|
$9.9800 / $18.1400 | Order Now |
Part Details for M12A06ML-12AML-SBA05
M12A06ML-12AML-SBA05 CAD Models
M12A06ML-12AML-SBA05 Part Data Attributes
|
M12A06ML-12AML-SBA05
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M12A06ML-12AML-SBA05
Amphenol Corporation
Cable Assembly, 6 Conductor(s), 24AWG, 30V, Flexible Cord And Fixture Wire,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | MALE CONNECTOR | |
Connector Side2 | MALE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 5 mm | |
IEC Conformance | NO | |
Jacket Material | POLYURETHANE | |
Length | 0.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 6 | |
Rated Current | 2 A | |
Rated Voltage | 30 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |