Part Details for M12A08MR-12AFR-SBA05 by Amphenol LTW Technology
Overview of M12A08MR-12AFR-SBA05 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A08MR-12AFR-SBA05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ2579
|
Newark | M Series, M12, 2A, 08 Pins, Overmolded, Right Angle Rohs Compliant: Yes |Amphenol Ltw M12A08MR-12AFR-SBA05 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2500 / $19.4600 | Buy Now |
DISTI #
1754-1726-ND
|
DigiKey | CBL 8POS MALE TO FMALE 1.64' Min Qty: 1 Lead time: 14 Weeks Container: Bag |
20 In Stock |
|
$13.4357 / $20.5900 | Buy Now |
DISTI #
71576654
|
RS | Double Ended Cordset A Coded M12 Male to M12 Female 0.5m 8P PUR M12A Series | Amphenol LTW Technology M12A08MR-12AFR-SBA05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$18.1700 / $21.0000 | Buy Now |
DISTI #
LTWM12A08MR-12AFR-SBA05
|
Heilind Electronics | M SERIES, M12, 2A, 08 PINS, OV MF, 88 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.6900 / $18.5000 | Buy Now |
DISTI #
M12A08MR12AFRSBA05
|
TME | Cable: for sensors/automation, PIN: 8, M12-M12, 0.5m, plug, plug Min Qty: 1 | 0 |
|
$16.1400 / $20.8600 | RFQ |
DISTI #
LTWM12A08MR-12AFR-SBA05
|
Interstate Connecting Components | M SERIES, M12, 2A, 08 PINS, OV MF, 88 | 0 |
|
Buy Now |