Part Details for M12A08MR-12AMR-SBA05 by Amphenol LTW Technology
Overview of M12A08MR-12AMR-SBA05 by Amphenol LTW Technology
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A08MR-12AMR-SBA05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ2593
|
Newark | Cable Assy, M12 R/A Plug-Plug, 19.7", Connector Type A:90° M12 Plug, Connector Type B:90° M12 Plug, No. Of Positions:8 Positions, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7", Product Range:M Series Rohs Compliant: Yes |Amphenol Ltw M12A08MR-12AMR-SBA05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$12.3100 / $14.6800 | Buy Now |
DISTI #
1754-1730-ND
|
DigiKey | CBL 8POS RCPT RA TO RCPT 1.64' Min Qty: 1 Lead time: 14 Weeks Container: Bag |
131 In Stock |
|
$12.0520 / $18.4700 | Buy Now |
DISTI #
71576658
|
RS | Double Ended Cordset A Coded M12 Male to M12 Male 0.5m 8P PUR M12A Series | Amphenol LTW Technology M12A08MR-12AMR-SBA05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 33 |
|
$15.0200 / $16.8800 | Buy Now |
DISTI #
LTWM12A08MR-12AMR-SBA05
|
Heilind Electronics | M SERIES, M12, 2A, 08 PINS, OV MM, 88 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly - 8 Position M12 Shell Receptacle (Right Angle) A Coded with Male Pins on Both Sides - IP68/IP69K - 1.64' (500.00mm) Length - Black. RoHS: Compliant |
100 In Stock |
|
$9.3000 / $14.3100 | Buy Now |
DISTI #
M12A08MR12AMRSBA05
|
TME | Cable: for sensors/automation, PIN: 8, M12-M12, 0.5m, plug, plug Min Qty: 1 | 11 |
|
$15.0100 / $19.4400 | Buy Now |
DISTI #
LTWM12A08MR-12AMR-SBA05
|
Interstate Connecting Components | M SERIES, M12, 2A, 08 PINS, OV MM, 88 | 0 |
|
Buy Now | |
|
Powell Electronics | Connector Accessory Min Qty: 1 | 12 |
|
$27.5300 / $59.4300 | Buy Now |
|
Master Electronics | Cable Assembly - 8 Position M12 Shell Receptacle (Right Angle) A Coded with Male Pins on Both Sides - IP68/IP69K - 1.64' (500.00mm) Length - Black. RoHS: Compliant |
100 In Stock |
|
$9.3000 / $14.3100 | Buy Now |