There are no models available for this part yet.
Overview of M12A10ML-12AML-SB002 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M12A10ML-12AML-SB002 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23AJ2696
|
Newark | M Series Sensor Connector, M12, A Code, Metal, 1.5A, 10 Pins, Male Connector, Male Contact, Straight-To-Straight, Screw Thread, Overmolded Double Ended, Length 2000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw M12A10ML-12AML-SB002 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.1600 / $23.0800 | Buy Now | |
DISTI #
1754-1754-ND
|
DigiKey | CIR CBL 10POS RCPT TO RCPT 6.56' Min Qty: 1 Lead time: 14 Weeks Container: Bag |
6 In Stock |
|
$21.0876 / $28.4800 | Buy Now | |
DISTI #
71576682
|
RS | Double Ended Cordset A Coded M12 Male to M12 Male 2m 10P PUR M12A Series | Amphenol LTW Technology M12A10ML-12AML-SB002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$25.3600 / $28.5000 | Buy Now | |
DISTI #
LTWM12A10ML-12AML-SB002
|
Heilind Electronics | M SERIES, M12, 1.5A, 10 PINS, MM, 1010 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.6700 / $32.8100 | Buy Now | ||
DISTI #
M12A10ML12AMLSB002
|
TME | Cable: for sensors/automation, PIN: 10, M12-M12, 2m, plug, plug Min Qty: 1 | 0 |
|
$23.0100 / $29.5800 | RFQ | |
DISTI #
LTWM12A10ML-12AML-SB002
|
Interstate Connecting Components | M SERIES, M12, 1.5A, 10 PINS, MM, 1010 | 0 |
|
Buy Now |