There are no models available for this part yet.
Overview of M12A10MR-12AFR-SDA05 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M12A10MR-12AFR-SDA05 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23AJ2729
|
Newark | M Series Sensor Connector, M12, A Code, Metal, 1.5A, 10 Pins, Male Connector, Male Contact, Right Angle-To-Right Angle, Screw Thread, Overmolded Double Ended, Length 500Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw M12A10MR-12AFR-SDA05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2800 / $19.6000 | Buy Now | |
DISTI #
1754-1762-ND
|
DigiKey | CBL 10POS RCPT RA TO PLUG 1.64' Min Qty: 1 Lead time: 14 Weeks Container: Bag |
20 In Stock |
|
$10.7752 / $12.8500 | Buy Now | |
DISTI #
71576690
|
RS | Double Ended Cordset A Coded M12 Male to M12 Female 0.5m 10P PVC M12A Series | Amphenol LTW Technology M12A10MR-12AFR-SDA05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 49 |
|
$14.3300 / $15.9200 | Buy Now | |
DISTI #
LTWM12A10MR-12AFR-SDA05
|
Heilind Electronics | M SERIES, M12, 1.5A, 10 PINS, MF, 1010 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.3100 / $27.8700 | Buy Now | ||
DISTI #
M12A10MR12AFRSDA05
|
TME | Cable: for sensors/automation, PIN: 10, M12-M12, 0.5m, plug, plug Min Qty: 1 | 0 |
|
$19.5500 / $25.2700 | RFQ | |
DISTI #
LTWM12A10MR-12AFR-SDA05
|
Interstate Connecting Components | M SERIES, M12, 1.5A, 10 PINS, MF, 1010 | 0 |
|
Buy Now |