Part Details for M12A12ML-12AFL-SD001 by Amphenol LTW Technology
Overview of M12A12ML-12AFL-SD001 by Amphenol LTW Technology
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRUS74SD-001 | Murata Manufacturing Co Ltd | Magnetic Sensor | |
951412AFLFT | Renesas Electronics Corporation | System Clock Chip For ATI RS480 K8-Based Systems |
Price & Stock for M12A12ML-12AFL-SD001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ2814
|
Newark | M Series Sensor Connector, M12, A Code, Metal, 1.5A, 12 Pins, Male Connector, Male Contact, Straight-To-Straight, Screw Thread, Overmolded Double Ended, Length 1000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw M12A12ML-12AFL-SD001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0300 / $21.7200 | Buy Now |
DISTI #
1754-1780-ND
|
DigiKey | CIR CBL 12POS RCPT TO PLUG 3.28' Min Qty: 1 Lead time: 14 Weeks Container: Bag |
74 In Stock |
|
$17.9250 / $34.3500 | Buy Now |
DISTI #
71576708
|
RS | Double Ended Cordset A Coded M12 Male to M12 Female 1m 12P PVC M12A Series | Amphenol LTW Technology M12A12ML-12AFL-SD001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 13 |
|
$25.5400 / $29.5200 | Buy Now |
DISTI #
LTWM12A12ML-12AFL-SD001
|
Heilind Electronics | M SERIES, M12, 1.5A, 12 PINS, MF, 1212 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
50 On Order |
|
$14.0100 / $20.4800 | Buy Now |
DISTI #
M12A12ML12AFLSD001
|
TME | Cable: for sensors/automation, PIN: 12, M12-M12, 1m, plug, plug Min Qty: 1 | 26 |
|
$21.6500 / $27.8300 | Buy Now |
DISTI #
LTWM12A12ML-12AFL-SD001
|
Interstate Connecting Components | M SERIES, M12, 1.5A, 12 PINS, MF, 1212 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
50 On Order |
|
$14.0100 / $20.4800 | Buy Now |