Part Details for M12A12ML-12AMR-SBA05 by Amphenol LTW Technology
Overview of M12A12ML-12AMR-SBA05 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A12ML-12AMR-SBA05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ2848
|
Newark | M Series, M12, 1.5A, 12 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw M12A12ML-12AMR-SBA05 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6600 / $18.8600 | Buy Now |
DISTI #
1754-1789-ND
|
DigiKey | CBL 12POS MALE TO MALE 1.64' Min Qty: 1 Lead time: 14 Weeks Container: Bag |
22 In Stock |
|
$10.6624 / $12.7200 | Buy Now |
DISTI #
71576717
|
RS | Double Ended Cordset A Coded M12 Male to M12 Male 0.5m 12P PUR M12A Series | Amphenol LTW Technology M12A12ML-12AMR-SBA05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$18.3700 / $20.6400 | Buy Now |
DISTI #
LTWM12A12ML-12AMR-SBA05
|
Heilind Electronics | M SERIES, M12, 1.5A, 12 PINS, MM, 1212 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.8000 / $26.8100 | Buy Now |
DISTI #
M12A12ML12AMRSBA05
|
TME | Cable: for sensors/automation, PIN: 12, M12-M12, 0.5m, plug, plug Min Qty: 1 | 0 |
|
$18.0100 / $23.1500 | RFQ |
DISTI #
LTWM12A12ML-12AMR-SBA05
|
Interstate Connecting Components | M SERIES, M12, 1.5A, 12 PINS, MM, 1212 | 0 |
|
Buy Now |