Part Details for M12A12MR-12AMR-SBA05 by Amphenol Corporation
Overview of M12A12MR-12AMR-SBA05 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A12MR-12AMR-SBA05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12A12MR-12AMR-SBA
|
Avnet Americas | Cable Assembly UL 20549 0.5m 12POS RA M12 Circular to 12POS RA M12 Circular PL-PL - Bulk (Alt: M12A12MR-12AMR-SBA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$10.6124 / $16.4493 | Buy Now |
DISTI #
523-M12A12MRAMRSBA05
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, A Code, Metal, 1.5A, 12 pins, Male Connector, Male Contact, Right Angle-to-Right Angle, Screw Thread, Overmolded Double Ended, Length 500mm, IP68 RoHS: Compliant | 5 |
|
$13.9200 / $14.6600 | Buy Now |