Part Details for M12PLVQPMA by Banner Engineering Corp
Overview of M12PLVQPMA by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12PLVQPMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M5781
|
Newark | M12 Series: Retro (Red), Range: 2.5 M, Input 10-30V Dc, Output: Complementery Solid State Pnp, 6 In (150 Mm) Pur Pigtail Euro-Style Qd |Banner Engineering M12PLVQPMA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$140.0000 | Buy Now |
DISTI #
778-M12PLVQPMA
|
Mouser Electronics | Photoelectric Sensors M12 Series: Retro (Red), Range: 2.5 m, Input 10-30 V dc, Output: Complementary Solid-State PNP, 150 mm (6 in) M12 PUR Pigtail QD | 0 |
|
$140.0000 | Order Now |