Part Details for M12R-24R by MENICS Signal Technology
Overview of M12R-24R by MENICS Signal Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR3FM-12RB#BB0 | Renesas Electronics Corporation | 600V - 3A - Triac Medium Power Use, TO-220FP, /Tube | |
BCR3FM-12RB#FG0 | Renesas Electronics Corporation | 600V - 3A - Triac Medium Power Use | |
BCR3KM-12RB#B01 | Renesas Electronics Corporation | Triacs |
Price & Stock for M12R-24R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2371-M12R-24R-ND
|
DigiKey | LED 12MM ROUND 24VDC RED Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
106 In Stock |
|
$6.0400 | Buy Now |