Part Details for M12X-08PFFT-EE0003 by Amphenol Corporation
Overview of M12X-08PFFT-EE0003 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK0EE0003D01002BJ | Renesas Electronics Corporation | CPX3 Evaluation Kit for AC and DC over 48V (J70D1 with RX631) | |
SiT8921AM-12-XXS-125.000000 | SiTime | 119 to 137 MHz, Wide Temperature Oscillator (-55 to +125°C) | |
SIT8944BM-12-XXEA4.096000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator |
Price & Stock for M12X-08PFFT-EE0003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12X-08PFFT-EE0003
|
Avnet Americas | Conn M12 Circular Sensor Socket 8 Position Receptacle Solder Straight Surface Mount 8 Terminal 1 Port - Trays (Alt: M12X-08PFFT-EE0003) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$3.5091 | Buy Now |
DISTI #
523-M12X08PFFTEE0003
|
Mouser Electronics | Circular Metric Connectors M Series, M12, X Code, Plastic, 0.5A, 08 pins, Female Connector, Female Contact, SMT 180 RoHS: Compliant | 0 |
|
$4.7700 / $8.2400 | Order Now |