Part Details for M1302-3005-SS by RAF Electronic Hardware
Overview of M1302-3005-SS by RAF Electronic Hardware
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1302-3005-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7915
|
Newark | Spacer/Standoff, Hex, Ss, 6Mm X 5Mm, Standoff Material:Stainless Steel, Thread Size - Metric:M3, Thread Size - Imperial:-, Standoff Type:Hex Female, Body Length:5Mm, Overall Length:5Mm, External Width:6Mm Rohs Compliant: Yes |Raf Electronic Hardware M1302-3005-SS Min Qty: 259 Package Multiple: 1 Date Code: 0 Container: Bulk | 359 |
|
$0.9690 / $1.1500 | Buy Now |
DISTI #
1772-4140-ND
|
DigiKey | 6MM HEX X 5MM X M3 THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
800 In Stock |
|
$0.8233 / $1.5000 | Buy Now |
DISTI #
761-M1302-3005-SS
|
Mouser Electronics | Standoffs & Spacers 5mm METRIC STANDOFF RoHS: Compliant | 390 |
|
$0.8100 / $1.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 470 Factory Stock |
|
$0.6440 / $1.9000 | Buy Now |
DISTI #
RAFM1302-3005-SS
|
DB Roberts | 63 |
|
Buy Now | ||
|
Master Electronics | RoHS: Compliant | 470 Factory Stock |
|
$0.6440 / $1.9000 | Buy Now |