Part Details for M1307-3005-AL by RAF Electronic Hardware
Overview of M1307-3005-AL by RAF Electronic Hardware
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-0055LD | Coilcraft Inc | General Purpose Inductor, 9.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
CST7030-050LB | Coilcraft Inc | Current Sense Transformer, | |
HP3-0055LB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for M1307-3005-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7943
|
Newark | Spacer/Standoff Hex Aluminium 6Mm X 10Mm, Standoff Material:Aluminum, Thread Size - Metric:M3, Thread Size - Imperial:-, Standoff Type:Hex Female, Body Length:10Mm, Overall Length:10Mm, External Width:6Mm Rohs Compliant: Yes |Raf Electronic Hardware M1307-3005-AL RoHS: Compliant Min Qty: 535 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$0.4760 / $0.5180 | Buy Now |
DISTI #
1772-1271-ND
|
DigiKey | HEX STANDOFF M3X0.5 ALUM 10MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
9 In Stock |
|
$0.4999 / $0.9600 | Buy Now |
DISTI #
761-M1307-3005-AL
|
Mouser Electronics | Standoffs & Spacers 10mm METRIC STANDOFF RoHS: Compliant | 0 |
|
$0.3740 / $0.7600 | Order Now |
DISTI #
70279787
|
RS | Standoffs, Female, Metric, Aluminum, 6 mm, Hex L10 | RAF M1307-3005-AL RoHS: Not Compliant Min Qty: 329 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8400 / $0.9300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4424 / $0.5344 | Buy Now |
DISTI #
RAFM1307-3005-AL
|
DB Roberts | METRIC HEX F STNDFF NO PL 6MM HEXx10MMxM3THD | 0 |
|
RFQ |