There are no models available for this part yet.
Overview of M13194 SL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M13194 SL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89R3913
|
Newark | Ae C&c /1000 Ft |Alpha Wire M13194 SL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$877.8100 / $1,005.9600 | Buy Now | |
DISTI #
M13194SL001-ND
|
DigiKey | MULTI-PAIR 10COND 24AWG 1000' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
29 In Stock |
|
$748.5233 / $758.2700 | Buy Now | |
DISTI #
602-M13194-1000-09
|
Mouser Electronics | Multi-Conductor Cables 24 AWG 5 Pair communication cables, Foil, 1000 ft - Slate RoHS: Compliant | 0 |
|
$770.1100 | Order Now | |
DISTI #
73597306
|
RS | Communication & Control Cable, 24Awg/5Pr, Foil Shield, AWM 2464, PVC Slate | Alpha Wire M13194 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$985.7600 / $1,164.9800 | RFQ |