Part Details for M13194 SL005 by Alpha Wire
Overview of M13194 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M13194 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R3915
|
Newark | Shld Multipair, 5 Pair, 24Awg, 30M, Cable Shielding:Shielded, No. Of Pairs:5 Pair, Wire Gauge:24Awg, Conductor Area Csa:0.22Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30M, Jacket Color:Slate, Voltage Rating:300V Rohs Compliant: Yes |Alpha Wire M13194 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 3 |
|
$106.9900 / $123.4500 | Buy Now |
DISTI #
M13194SL005-ND
|
DigiKey | MULTI-PAIR 10COND 24AWG 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
10 In Stock |
|
$99.7380 / $110.0600 | Buy Now |
DISTI #
3937-M13194SL005-ND
|
DigiKey | MULTI-PAIR 10COND 24AWG 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$224.4500 | Buy Now |
DISTI #
602-M13194-100-09
|
Mouser Electronics | Multi-Conductor Cables 24 AWG 5 Pair communication cables, Shielded, 100 ft - Slate RoHS: Compliant | 28 |
|
$99.7300 / $110.0600 | Buy Now |
DISTI #
71177682
|
RS | Multiconductor Cable,10C,5 Pair twisted,24AWG, Foil Shield, Slate | Alpha Wire M13194 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$111.1600 | RFQ |
Part Details for M13194 SL005
M13194 SL005 CAD Models
M13194 SL005 Part Data Attributes
|
M13194 SL005
Alpha Wire
Buy Now
|
Compare Parts:
M13194 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |