Part Details for M13227 SL001 by Alpha Wire
Overview of M13227 SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M13227 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R3969
|
Newark | Multicored, 22Awg, Pvc, 1000Ft, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.35Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Jacket Color:Slate, Jacket Material:Pvc Rohs Compliant: Yes |Alpha Wire M13227 SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$398.7600 / $568.8200 | Buy Now |
DISTI #
M13227SL001-ND
|
DigiKey | CABLE 3COND 22AWG SHLD Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.3803 | Buy Now |
DISTI #
602-M13227-1000-09
|
Mouser Electronics | Multi-Conductor Cables 22 AWG PVC 1000 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$412.2500 / $480.8100 | Order Now |
DISTI #
73597340
|
RS | Communication & Control Cable, 20Awg/3C, Foil Shield, AWM 2093, PE Slate | Alpha Wire M13227 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$451.0700 / $533.0900 | RFQ |