Part Details for M1324-3005-B-13 by RAF Electronic Hardware
Overview of M1324-3005-B-13 by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1324-3005-B-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M1324-3005-B-13-ND
|
DigiKey | 6MM HEX X 31MM X M3 THD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
470 In Stock |
|
$1.5702 / $2.0300 | Buy Now |
DISTI #
761-M1324-3005-B-13
|
Mouser Electronics | Standoffs & Spacers Metric Hex Female Standoffs 6mm Hex X 31mm X M3 Thd RoHS: Compliant | 0 |
|
$1.3000 / $2.7000 | Order Now |