Part Details for M1324-4007-SS by RAF Electronic Hardware
Overview of M1324-4007-SS by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1324-4007-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X3294
|
Newark | 6Mm Hex X 31Mm L X M4 Thd |Raf Electronic Hardware M1324-4007-SS Min Qty: 124 Package Multiple: 1 Date Code: 0 Container: Bulk | 2023 |
|
$2.3500 / $2.9400 | Buy Now |
DISTI #
1772-1536-ND
|
DigiKey | HEX STANDOFF M4X0.7 SS 31MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
105 In Stock |
|
$1.2620 / $2.5200 | Buy Now |
DISTI #
761-M1324-4007-SS
|
Mouser Electronics | Standoffs & Spacers Hex Fem Stdoff 6.0mm 31mmXM4X0.7 RoHS: Compliant | 81 |
|
$1.2600 / $2.1100 | Buy Now |
DISTI #
71322718
|
RS | 6 mm Hex Female Standoff,6mm Hex X 31mm X M4 Thd | RAF M1324-4007-SS RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3400 / $2.5200 | RFQ |
|
Bisco Industries | 52 |
|
Buy Now | ||
|
Onlinecomponents.com | 1428 Factory Stock |
|
$1.1700 / $1.4200 | Buy Now | |
DISTI #
RAFM1324-4007-SS
|
DB Roberts | 6X31XM4 HEX FEM.STNDF SS | 337 |
|
Buy Now | |
|
Master Electronics | 1428 Factory Stock |
|
$1.1700 / $1.4200 | Buy Now |