Part Details for M13307 SL002 by Alpha Wire
Overview of M13307 SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M13307 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R4051
|
Newark | Ae C&c /500 Ft |Alpha Wire M13307 SL002 Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$382.2000 / $545.1900 | Buy Now |
DISTI #
M13307SL002-ND
|
DigiKey | CABLE 7COND 22AWG SLATE Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.7491 | Buy Now |
DISTI #
602-M13307-500-09
|
Mouser Electronics | Multi-Conductor Cables 22 AWG PVC 500 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$377.6100 / $414.9000 | Order Now |
DISTI #
73597365
|
RS | Communication & Control Cable, 22Awg/7C, Unshielded, AWM 2576, PVC Slate | Alpha Wire M13307 SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$365.8200 / $389.1800 | RFQ |
Part Details for M13307 SL002
M13307 SL002 CAD Models
M13307 SL002 Part Data Attributes
|
M13307 SL002
Alpha Wire
Buy Now
|
Compare Parts:
M13307 SL002
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |