Part Details for M13310 SL005 by Alpha Wire
Overview of M13310 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M13310 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R4064
|
Newark | Ae C&c /100 Ft |Alpha Wire M13310 SL005 Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$114.6300 / $163.9900 | Buy Now |
DISTI #
M13310SL005-ND
|
DigiKey | CABLE 10COND 22AWG SLATE Min Qty: 100 Lead time: 5 Weeks Container: Spool |
200 In Stock |
|
$1.0400 | Buy Now |
DISTI #
602-M13310-100-09
|
Mouser Electronics | Multi-Conductor Cables 22 AWG PVC 100 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$110.7500 / $122.6800 | Order Now |
DISTI #
73597374
|
RS | Communication & Control Cable, 22Awg/10C, Unshielded, AWM 2576, PVC Slate | Alpha Wire M13310 SL005 RoHS: Compliant Min Qty: 5 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$116.5500 / $122.6800 | RFQ |