Part Details for M13350-SL001 by Alpha Wire
Overview of M13350-SL001 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M13350-SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable Semi Rigid Polyvinyl Chloride 50 Conductors 22AWG 13.28mm 300VAC - Slate - 304.8m (1000ft)/Spool RoHS: Compliant | 2 Factory Stock |
|
$5,201.5200 / $5,500.1000 | Buy Now |
|
Master Electronics | Multi-Conductor Cable Semi Rigid Polyvinyl Chloride 50 Conductors 22AWG 13.28mm 300VAC - Slate - 304.8m (1000ft)/Spool RoHS: Compliant | 2 Factory Stock |
|
$5,201.5200 / $5,500.1000 | Buy Now |