Part Details for M13407 SL005 by Alpha Wire
Overview of M13407 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M13407 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R4105
|
Newark | Ae C&c/100 Ft |Alpha Wire M13407 SL005 Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$119.7100 / $171.2600 | Buy Now |
DISTI #
M13407SL005-ND
|
DigiKey | CABLE 7COND 20AWG SLATE 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
1 In Stock |
|
$102.0736 / $127.0500 | Buy Now |
DISTI #
602-M13407-100-09
|
Mouser Electronics | Multi-Conductor Cables 20 AWG PVC 100 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$105.2500 / $127.0200 | Order Now |
DISTI #
73597398
|
RS | Communication & Control Cable, 20Awg/7C, Unshielded, AWM 2464, PVC Slate | Alpha Wire M13407 SL005 RoHS: Compliant Min Qty: 5 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$134.4100 / $158.8600 | RFQ |