Part Details for M13412 SL005 by Alpha Wire
Overview of M13412 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M13412 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R4113
|
Newark | Ae C&c/100 Ft |Alpha Wire M13412 SL005 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$234.2000 / $254.8700 | Buy Now |
DISTI #
M13412SL005-ND
|
DigiKey | CABLE 12COND 20AWG SLATE 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
9 In Stock |
|
$214.0510 / $250.3900 | Buy Now |
DISTI #
602-M13412-100-09
|
Mouser Electronics | Multi-Conductor Cables 20AWG 12C UNSHIELD 100FT SPOOL SLATE RoHS: Compliant | 0 |
|
$214.0500 | Order Now |
DISTI #
73597404
|
RS | Communication & Control Cable, 20Awg/12C, Unshielded, AWM 2464, PVC Slate | Alpha Wire M13412 SL005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$264.9300 / $313.1100 | RFQ |
Part Details for M13412 SL005
M13412 SL005 CAD Models
M13412 SL005 Part Data Attributes:
|
M13412 SL005
Alpha Wire
Buy Now
|
Compare Parts:
M13412 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |