Part Details for M135-1-0-12-1 by Simpson Electric
Overview of M135-1-0-12-1 by Simpson Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M135-1-0-12-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F5617
|
Newark | Voltage Meter, No. Of Digits/Alpha:3-1/2, Meter Function:Dc Voltage, Meter Range:0V To 2V, Digit Height:12.7Mm, Panel Cutout Height:22.61Mm, Panel Cutout Width:68.83Mm, Supply Voltage Min:-, Supply Voltage Max:5V, Product Range:- Rohs Compliant: No |Simpson M135-1-0-12-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$151.3000 | Buy Now |
DISTI #
529-M13510121
|
Mouser Electronics | Digital Panel Meters DCV 2V 3.5 BL RoHS: Not Compliant | 0 |
|
$151.3000 | Order Now |
DISTI #
70209701
|
RS | Panel Meter, Volt, Elec, LCD, Range 2VDC, Cut-Out 0.874x2.677",3-1/2 Dig,0.5" DigH | Simpson M135-1-0-12-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 18 |
|
$81.5000 | Buy Now |