Part Details for M13504 SL002 by Alpha Wire
Overview of M13504 SL002 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M13504 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R4128
|
Newark | Ae C&c /500 Ft |Alpha Wire M13504 SL002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$425.3000 / $606.6700 | Buy Now |
DISTI #
M13504SL002-ND
|
DigiKey | CABLE 4COND 18AWG SLATE 500' Min Qty: 1 Lead time: 8 Weeks Container: Spool |
1 In Stock |
|
$352.9360 / $393.2100 | Buy Now |
DISTI #
3937-M13504SL002-ND
|
DigiKey | CABLE 4COND 18AWG SLATE 500' Min Qty: 1 Lead time: 8 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$874.7500 | Buy Now |
DISTI #
602-M13504-500-09
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 4 Conductor communication cables, Unshielded, 500 ft - Slate RoHS: Compliant | 0 |
|
$375.4000 / $393.0100 | Order Now |
DISTI #
73597415
|
RS | Communication & Control Cable, 18Awg/4C, Unshielded, AWM 2509, PVC Slate | Alpha Wire M13504 SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$481.1100 / $568.5800 | RFQ |