Part Details for M13507 SL005 by Alpha Wire
Overview of M13507 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M13507 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R4137
|
Newark | Ae C&c/100 Ft |Alpha Wire M13507 SL005 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$144.6200 / $181.5700 | Buy Now |
DISTI #
M13507SL005-ND
|
DigiKey | CABLE 7COND 18AWG SLATE 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
7 In Stock |
|
$131.2090 / $153.4900 | Buy Now |
DISTI #
602-M13507-100-09
|
Mouser Electronics | Multi-Conductor Cables 18 AWG PVC 100 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$131.2000 | Order Now |
DISTI #
73597421
|
RS | Communication & Control Cable, 18Awg/7C, Unshielded, AWM 2598, PVC Slate | Alpha Wire M13507 SL005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$162.4000 / $191.9300 | RFQ |