Part Details for M13512144 by Simpson Electric
Overview of M13512144 by Simpson Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M13512144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
529-M13512144
|
Mouser Electronics | Digital Panel Meters 3-1/2 BKLT, 9VDC PWR, 200VDC, 24V | 0 |
|
$130.1700 / $154.0500 | Order Now |
|
Onlinecomponents.com | Meter 3-1/2 Bklt, 9Vdc Pwr, 200Vdc, 24V | 0 |
|
$130.0400 / $134.0200 | Buy Now |