Part Details for M1357-5008-N by RAF Electronic Hardware
Overview of M1357-5008-N by RAF Electronic Hardware
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1357-5008-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4287
|
Newark | 8Mm Hex X 10Mm X M5 Thd |Raf Electronic Hardware M1357-5008-N Min Qty: 170 Package Multiple: 1 Date Code: 0 Container: Bulk | 9682 |
|
$1.7600 / $2.0900 | Buy Now |
DISTI #
1772-3212-ND
|
DigiKey | 8MM HEX X 10MM X M5 THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
591 In Stock |
|
$0.6848 / $1.3700 | Buy Now |
DISTI #
761-M1357-5008-N
|
Mouser Electronics | Standoffs & Spacers 8mm Hex X 10mm X M5 Thd Metric Hex Standoff | 20 |
|
$0.8540 / $1.7700 | Buy Now |
DISTI #
71741183
|
RS | Metric Hex Standoff, 8mm Hex X 10mm X M5 Thd | RAF M1357-5008-N RoHS: Compliant Min Qty: 189 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9400 / $1.0200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 9671 Factory Stock |
|
$0.7780 / $0.9450 | Buy Now |
|
Master Electronics | RoHS: Compliant | 9671 Factory Stock |
|
$0.7780 / $0.9450 | Buy Now |