There are no models available for this part yet.
Overview of M1401-5008-B by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM1401ARWZ-RL | Analog Devices | QUAD-CHANNEL DIGITAL ISOLATORS | |
ADUM1401WSRWZ-RL | Analog Devices | 3-5.5V DC 1Mbit/sc 4Chnl Dgtl | |
ADUM1401ARWZ | Analog Devices | QUAD-CHANNEL DIGITAL ISOLATORS |
Price & Stock for M1401-5008-B by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
761-M1401-5008-B
|
Mouser Electronics | Standoffs & Spacers 10mm Hex X 4mm X M5 Thd RoHS: Compliant | 0 |
|
$1.7800 / $2.4800 | Order Now |