There are no models available for this part yet.
Overview of M1427-5008-AL by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH5-0083LB | Coilcraft Inc | General Purpose Inductor, 12uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP5-0083LD | Coilcraft Inc | General Purpose Inductor, 5.3uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH5-0083LD | Coilcraft Inc | General Purpose Inductor, 12uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for M1427-5008-AL by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1772-M1427-5008-AL-ND
|
DigiKey | METRIC HEX STANDOFFPLAIN ALUMINU Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
761-M1427-5008-AL
|
Mouser Electronics | Standoffs & Spacers 10mm Hex X 40mm X M5 Thd RoHS: Compliant | 0 |
|
$3.4100 / $4.7100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 330 Factory Stock |
|
$0 | Buy Now | ||
DISTI #
RAFM1427-5008-AL
|
DB Roberts | 193 |
|
$4.7081 / $6.7000 | Buy Now |