Part Details for M1505-B-2545-SS by RAF Electronic Hardware
Overview of M1505-B-2545-SS by RAF Electronic Hardware
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSPM1505KIT01V1P0 | Renesas Electronics Corporation | Evaluation Kit for the ZSPM15xx | |
ZSPM1505ZA1W0 | Renesas Electronics Corporation | True-Digital PWM Controller (Single-Phase, Single-Rail) | |
79425-454HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 54 Positions, 2.54 mm Pitch, Vertical, 4.83 mm (0.19 in.) Mating, 3.05 mm (0.12 in.) Tail. |
Price & Stock for M1505-B-2545-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-4162-ND
|
DigiKey | 4.5MM RD X 8MM X M2.5 THD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
263 In Stock |
|
$1.7911 / $2.4700 | Buy Now |
DISTI #
761-M1505-B-2545-SS
|
Mouser Electronics | Standoffs & Spacers Metric Round Swage Standoffs 4.5mm Rd X 8mm X M2.5 Thd RoHS: Compliant | 242 |
|
$1.4800 / $2.3400 | Buy Now |
DISTI #
71743217
|
RS | Standoff, 4.5mm Rd X 8mm X M2.5 Thd | RAF M1505-B-2545-SS RoHS: Compliant Min Qty: 83 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9800 | RFQ |
|
Bisco Industries | 7753 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 2287 Factory Stock |
|
$0 | Buy Now |
DISTI #
RAFM1505-B-2545-SS
|
DB Roberts | STANDARD STAINLESS STEEL SMOOT SHANK SWAGE MOUNT STANDOFF | 0 |
|
RFQ |