Part Details for M1507-B-2545-B by RAF Electronic Hardware
Overview of M1507-B-2545-B by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSPM1507KIT01V1P0 | Renesas Electronics Corporation | Evaluation Kit for the ZSPM15xx | |
ZSPM1507ZA1W0 | Renesas Electronics Corporation | True-Digital PWM Controller (Single-Phase, Single-Rail) |
Price & Stock for M1507-B-2545-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-4163-ND
|
DigiKey | 4.5MM RD X 10MM X M2.5 THD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
159 In Stock |
|
$0.7939 / $1.5900 | Buy Now |
DISTI #
761-M1507-B-2545-B
|
Mouser Electronics | Standoffs & Spacers Metric Round Swage Standoffs 4.5mm Rd X 10mm X M2.5 Thd RoHS: Compliant | 302 |
|
$0.7930 / $1.3200 | Buy Now |
DISTI #
71743218
|
RS | Standoff, 4.5mm Rd X 10mm X M2.5 Thd | RAF M1507-B-2545-B RoHS: Compliant Min Qty: 133 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6500 / $2.8200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 1071 Factory Stock |
|
$0 | Buy Now |
Part Details for M1507-B-2545-B
M1507-B-2545-B CAD Models
M1507-B-2545-B Part Data Attributes
|
M1507-B-2545-B
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M1507-B-2545-B
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |