M15291/2-003
Electro Switch Corporation
Description: Rotary Switch, 2 Positions, DPDT, Latched, 10A, 120VDC, Screw Terminal, Handle/shaft Type Actuator, Panel Mount,

Overview of M15291/2-003 by Electro Switch Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for M15291/2-003 by Electro Switch Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components ROTARY SWITCH, 2 POSITIONS, DPDT, LATCHED, 10A, 120VDC, SCREW TERMINAL, HANDLE/SHAFT TYPE ACTUATOR, PANEL MOUNT 1
  • 1 $45.5000
$45.5000 Buy Now

CAD Models for M15291/2-003 by Electro Switch Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M15291/2-003 by Electro Switch Corporation

M15291/2-003
Electro Switch Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ELECTRO SWITCH CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.25
Actuator Type
HANDLE/SHAFT TYPE
Additional Feature
STANDARD: MIL-DTL-15291/2C
Body Breadth
38.1 mm
Body Height
38.1 mm
Body Length or Diameter
40.46 mm
Contact (AC) Max Rating R Load
10A@125VAC
Contact Current(AC)-Max
10 A
Contact Current(DC)-Max
10 A
Contact (DC) Max Rating R Load
10A@120VDC
Contact Function
OFF-ON-OFF-ON
Contact Resistance
0.00002 mΩ
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
120 V
Dielectric Withstand Volts
1250VAC V
Electrical Life
20000 Cycle(s)
Indexing Angle
90 deg
Insulation Resistance
200000000 Ω
Mounting Feature
PANEL MOUNT
Number of Positions
2
Number of Switch Sections
3
Operating Temperature-Max
50 °C
Surface Mount
NO
Switch Action
LATCHED
Switch Function
DPDT
Switch Type
ROTARY SWITCH
Termination Type
SCREW
Want to compare parts?
  1. M15291/2-003
    Electro Switch Corporation
    Rotary Switch, 2 Positions, DPDT, Latched, 10A, 120VDC, Screw Terminal, Handle/shaft Type Actuator, Panel Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M15291/2-003 by Electro Switch Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M15291/2-003 by Electro Switch Corporation

Select Manufacturer
Which Manufacturer of M15291/2-003 would you like to use for your alert(s)?
  • Please alert me when M15291/2-003 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M15291/2-003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M15291/2-003 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M15291/2-003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M15291/2-003.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M15291/2-003 by Electro Switch Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: