Part Details for M1536-B-3506-B by RAF Electronic Hardware
Overview of M1536-B-3506-B by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM1536H/883 | Rochester Electronics LLC | Operational Amplifier | |
LM1536J/883 | Rochester Electronics LLC | Replacement for National Semiconductor part number 7800304PA. Buy from authorized manufacturer Rochester Electronics. | |
JM38510/13506BPA | Texas Instruments | Low-Noise Precision High-Speed Operational Amplifier 8-CDIP -55 to 125 |
Price & Stock for M1536-B-3506-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M1536-B-3506-B
|
Mouser Electronics | Standoffs & Spacers 6mm Rd X 4mm X M3.5 Thd RoHS: Compliant | 0 |
|
$6.5700 / $8.9200 | Order Now |