Part Details for M1606 SL005 by Alpha Wire
Overview of M1606 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1606 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R4329
|
Newark | Shld Flex Cable, 6Cond, 28Awg, 100Ft, Cable Shielding:Shielded, No. Of Conductors:6Conductor, Wire Gauge:28Awg, Conductor Area Csa:0.09Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire M1606 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 10 |
|
$157.9000 | Buy Now |
DISTI #
M1606SL005-ND
|
DigiKey | CABLE 6CON 28AWG SLATE SHLD 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
113 In Stock |
|
$166.8280 / $195.1500 | Buy Now |
DISTI #
602-M1606-100-09
|
Mouser Electronics | Multi-Conductor Cables 28 AWG PVC 100 FT SPOOL SLATE RoHS: Compliant | 4 |
|
$166.8200 / $195.1500 | Buy Now |
DISTI #
71755384
|
RS | Ae Tray Cable, M1606 Slate 100 Ft 6Cdr28Awg (7/36)O/A | Alpha Wire M1606 SL005 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$192.6100 / $202.7500 | RFQ |
DISTI #
59204217
|
Verical | Multi Conductor Cables Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$195.5706 / $220.8392 | Buy Now |